AQ3522-01LTG | Littelfuse

SMD TVS diode, bidirectional, 5 V, SOD523, Littelfuse AQ3522-01LTG

Order No.: 74P2952
EAN: 4099891798178
MPN:
AQ3522-01LTG
Littelfuse
AQ3522-01LTG Littelfuse TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.1654 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
0.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.1654 €

Bidirectional TVS diode, AQ3522-01LTG, Littelfuse

The AQ3522-01LTG integrates ultra low capacitance diodes to provide protection for electronic equipment that may experience destructive electrostatic discharges (ESD). This robust component can safely absorb repetitive ESD strikes above the maximum level specified in the IEC 61000-4-2 international standard (Level 4, ±8kV contact discharge) without performance degradation.

Features

  • PPAP Capable
  • AEC-Q101 qualified
  • Moisture sensitivity level(MSL -1)
  • Halogen-free, lead-free and RoHS compliant

Applications

  • Ultra-high speed data lines
  • LVDS interfaces
  • Automotive application
  • Consumer, mobile and portable electronics
  • Tablet PC and external storage with high speed interfaces
  • Applications requiring high ESD performance in small packages
  • USB 3.1, 3.0, 2.0
  • HDMI 2.0, 1.4a, 1.3
Technical specifications
Version bidirectional
Breakdown voltage 8.5 V
Enclosure SOD523
Capacity 0.15 pF
max. operating temperature 150 °C
min. operating temperature -40 °C
Assembly SMD
Rated blocking voltage 5 V
Logistics
Country of origin CN
Customs tariff number 85411000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes