AQ3530-01FTG | Littelfuse

SMD TVS diode, unidirectional, 5 V, SOD323, Littelfuse AQ3530-01FTG

Order No.: 74P2953
EAN: 4099891798185
MPN:
AQ3530-01FTG
Littelfuse
AQ3530-01FTG Littelfuse TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.1678 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
0.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.1678 €

Unidirectional TVS diode, AQ3530-01FTG, Littelfuse

This AQ3530-01FTG unidirectional diode provides a high level of protection for electronic equipment that may be exposed to electrostatic discharges (ESD). This robust component can safely absorb repetitive ESD strikes above the maximum level specified in the IEC 61000-4-2 international standard (Level 4, ±8kV contact discharge) without performance degradation.

Features

  • PPAP Capable
  • AEC-Q101 qualified
  • Moisture sensitivity level(MSL -1)
  • Halogen-free, lead-free and RoHS compliant

Applications

  • Ultra-high speed data lines
  • LVDS interfaces
  • Automotive application
  • Consumer, mobile and portable electronics
  • Tablet PC and external storage with high speed interfaces
  • Applications requiring high ESD performance in small packages
  • USB 3.1, 3.0, 2.0
  • HDMI 2.0, 1.4a, 1.3
Technical specifications
Version unidirectional
Breakdown voltage 7.5 V
Enclosure SOD323
Capacity 0.3 pF
max. operating temperature 150 °C
min. operating temperature -40 °C
Assembly SMD
Rated blocking voltage 5 V
Logistics
Country of origin CN
Customs tariff number 85411000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes