AQ3530-01LTG | Littelfuse
SMD TVS diode, unidirectional, 5 V, SOD523, Littelfuse AQ3530-01LTG
Order No.: 74P2954
EAN: 4099891798192
MPN:
AQ3530-01LTG
Unit Price (€ / pc.)
0.1535 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Unidirectional TVS diode, AQ3530-01LTG, Littelfuse
This AQ3530-01LTG unidirectional diode provides a high level of protection for electronic equipment that may be exposed to electrostatic discharges (ESD). This robust component can safely absorb repetitive ESD strikes above the maximum level specified in the IEC 61000-4-2 international standard (Level 4, ±8kV contact discharge) without performance degradation.
Features
- PPAP Capable
- AEC-Q101 qualified
- Moisture sensitivity level(MSL -1)
- Halogen-free, lead-free and RoHS compliant
Applications
- Ultra-high speed data lines
- LVDS interfaces
- Automotive application
- Consumer, mobile and portable electronics
- Tablet PC and external storage with high speed interfaces
- Applications requiring high ESD performance in small packages
- USB 3.1, 3.0, 2.0
- HDMI 2.0, 1.4a, 1.3
Technical specifications
Version | unidirectional | |
Breakdown voltage | 7.5 V | |
Enclosure | SOD523 | |
Capacity | 0.3 pF | |
max. operating temperature | 150 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Rated blocking voltage | 5 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85411000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |