AQ36-01FTG | Littelfuse
SMD TVS diode, unidirectional, 36 V, SOD323, Littelfuse AQ36-01FTG
Order No.: 74P2955
EAN: 4099891798208
MPN:
AQ36-01FTG
Unit Price (€ / pc.)
0.1821 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Unidirectional TVS diode, AQ36-01FTG, Littelfuse
This product is designed to replace multilayer varistors (MLVs) in electronic equipment for low speed and DC applications. It will protect any sensitive equipment from damage due to electrostatic discharge (ESD) and other transient events.
Features
- PPAP Capable
- AEC-Q101 qualified
- Halogen free, lead free and RoHS compliant
- Moisture sensitivity level(MSL -1)
Applications
- Mobile phones
- Smart phones
- Smart watches
- Portable medical components
- Automotive applications
Technical specifications
Version | unidirectional | |
Breakdown voltage | 40 V | |
Enclosure | SOD323 | |
max. operating temperature | 150 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Rated blocking voltage | 36 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85411000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |