AQ36-02HTG | Littelfuse

SMD TVS diode, bidirectional, 36 V, SOT23-3L, Littelfuse AQ36-02HTG

Order No.: 74P2956
EAN: 4099891798215
MPN:
AQ36-02HTG
Littelfuse
AQ36-02HTG Littelfuse TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.2832 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
0.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.2832 €

TVS Diode array, AQ36-02HTG, Littelfuse

The AQ36-02HTG TVS Diode Array is designed to protect sensitive equipment from damage due to electrostatic discharge (ESD), electrical fast transients (EFT), and lightning induced surges. It can safely absorb repetitive ESD strikes of ±30 kV (contact and air discharge as defined in IEC 61000-4-2) without any performance degradation.

Features

  • PPAP Capable
  • AEC-Q101 qualified
  • Halogen free, lead free and RoHS compliant
  • Moisture sensitivity level(MSL -1)

Applications

  • Industrial equipment
  • Test and medical equipment
  • Motor controls
  • Security and alarm systems
  • Legacy ports RS-232, RS-485
Technical specifications
Version bidirectional
Enclosure SOT23-3L
Capacity 45 pF
max. operating temperature 150 °C
min. operating temperature -40 °C
Assembly SMD
Rated blocking voltage 36 V
Logistics
Country of origin CN
Customs tariff number 85411000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes