AQ36C-01FTG | Littelfuse

SMD TVS diode, bidirectional, 450 W, 36 V, SOD323, Littelfuse AQ36C-01FTG

Order No.: 74P2957
EAN: 4099891798222
MPN:
AQ36C-01FTG
Littelfuse
AQ36C-01FTG Littelfuse TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.2071 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
0.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.2071 €

Bidirectional TVS diode, AQ36C-01FTG, Littelfuse

This product is designed to replace multilayer varistors (MLVs) in electronic equipment for low speed and DC applications. It will protect any sensitive equipment from damage due to electrostatic discharge (ESD) and other transient events. It can safely absorb repetitive ESD strikes of ±30 kV (contact and air discharge as defined in IEC 61000-4-2) without any performance degradation.

Features

  • PPAP Capable
  • AEC-Q101 qualified
  • Halogen free, lead free and RoHS compliant
  • Moisture sensitivity level(MSL -1)

Applications

  • Switches/Buttons
  • Test equipment/Instrumentation
  • Medical equipment
  • Notebooks/Desktops/Servers
  • Automotive applications
Technical specifications
Version bidirectional
Breakdown voltage 40 V
Enclosure SOD323
Pulse power loss 450 W
max. operating temperature 150 °C
min. operating temperature -40 °C
Assembly SMD
Rated blocking voltage 36 V
Logistics
Country of origin CN
Customs tariff number 85411000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes