AQ36CANA-02HTG | Littelfuse

SMD TVS diode, bidirectional, 5 V, SOD882, Littelfuse AQ36CANA-02HTG

Order No.: 74P2958
EAN: 4099891798239
MPN:
AQ36CANA-02HTG
Littelfuse
AQ36CANA-02HTG Littelfuse TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.3451 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
0.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.3451 €

Bidirectional TVS diode, AQ36CANA-02HTG, Littelfuse

The AQ36CANA-02HTG bidirectional TVS is fabricated in a proprietary silicon avalanche technology. These diodes provide a high ESD (electrostatic discharge) protection level for electronic equipment. The AQ36CANA-02HTG TVS can safely absorb repetitive ESD strikes of ±30kV (contact and air discharge as defined in IEC 61000-4-2) without any performance degradation.

Features

  • PPAP Capable
  • AEC-Q101 qualified
  • Halogen free, lead free and RoHS compliant
  • Moisture sensitivity level(MSL -1)

Applications

  • Automotive
  • ADAS Control units
  • CAN Bus
  • Electronic control units
  • Factory automation
Technical specifications
Version bidirectional
Breakdown voltage 40 V
Enclosure SOD882
Capacity 23 pF
max. operating temperature 150 °C
min. operating temperature -40 °C
Assembly SMD
Rated blocking voltage 5 V
Logistics
Country of origin CN
Customs tariff number 85411000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes