AQ4021-01FTG | Littelfuse

SMD TVS diode, unidirectional, 5 V, SOD323, Littelfuse AQ4021-01FTG

Order No.: 74P2961
EAN: 4099891798260
MPN:
AQ4021-01FTG
Littelfuse
AQ4021-01FTG Littelfuse TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.3213 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
0.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.3213 €

Discrete TVS Diode, AQ4021-01FTG, Littelfuse

The AQ4021-01FTG integrates low capacitance steering diodes with one or two avalanche breakdown diodes for unidirectional or bidirectional protection, respectively, to protect against ESD and lightning induced surge events. These components can safely absorb up to 25A per IEC 61000-4-5 2nd edition (tp=8/20μs) without performance degradation and a minimum ±30kV ESD per IEC 61000-4-2 International Standard.

Features

  • Low leakage current
  • AEC-Q101 qualified
  • Halogen free, lead free and RoHS compliant
  • Moisture sensitivity level(MSL -1)

Applications

  • Automotive
  • ADAS Control units
  • CAN Bus
  • Electronic control units
  • Factory automation
Technical specifications
Version unidirectional
Breakdown voltage 6.3 V
Enclosure SOD323
Capacity 2.5 pF
max. operating temperature 150 °C
min. operating temperature -40 °C
Assembly SMD
Rated blocking voltage 5 V
Logistics
Country of origin CN
Customs tariff number 85411000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes