AQ4022-01FTG-C | Littelfuse

SMD TVS diode, bidirectional, 12 V, SOD323, Littelfuse AQ4022-01FTG-C

Order No.: 74P2964
EAN: 4099891798291
MPN:
AQ4022-01FTG-C
Littelfuse
AQ4022-01FTG-C Littelfuse TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.3094 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
0.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.3094 €

Discrete TVS Diode, AQ4022-01FTG-C, Littelfuse

The AQ4022-01FTG-C integrates low capacitance steering diodes with one or two zener diodes for unidirectional or bidirectional protection, respectively, to protect against ESD and lightning induced surge events. These components can safely absorb up to 15A per IEC 61000-4-5 2nd edition (tp=8/20μs) without performance degradation and a minimum ±30kV ESD per IEC 61000-4-2 International Standard.

Features

  • Low leakage current
  • AEC-Q101 qualified
  • Halogen free, lead free and RoHS compliant
  • Moisture sensitivity level(MSL -1)

Applications

  • Power ports
  • Security equipment
  • Instrumentation
  • Medical equipment
  • Computers and peripherals
  • CAN Bus protection
  • Automotive applications
Technical specifications
Version bidirectional
Breakdown voltage 13.3 V
Enclosure SOD323
Capacity 1.3 pF
max. operating temperature 150 °C
min. operating temperature -40 °C
Assembly SMD
Rated blocking voltage 12 V
Logistics
Country of origin CN
Customs tariff number 85411000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes