AQ4024-01FTG | Littelfuse
SMD TVS diode, unidirectional, 24 V, SOD323, Littelfuse AQ4024-01FTG
Discrete TVS Diode, AQ4024-01FTG, Littelfuse
The AQ4024-01FTG integrates low capacitance steering diodes with one or two avalanche breakdown diodes for unidirectional or bidirectional protection, respectively, to protect against ESD and lightning induced surge events. It can safely absorb up to 7A per IEC 61000-4-5 2nd edition (tp=8/20μs) without performance degradation and a minimum ±30kV ESD per IEC 61000- 4-2 International Standard.
Features
- Low leakage current
- AEC-Q101 qualified
- Halogen free, lead free and RoHS compliant
- Moisture sensitivity level(MSL -1)
Applications
- Power ports
- Security equipment
- Instrumentation
- Medical equipment
- Computers and peripherals
- CAN Bus protection
- Automotive applications
Version | unidirectional | |
Breakdown voltage | 26 V | |
Enclosure | SOD323 | |
Capacity | 1.3 pF | |
max. operating temperature | 150 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Rated blocking voltage | 24 V |
Country of origin | CN |
Customs tariff number | 85411000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |