AQHV12-01ETG-C | Littelfuse

SMD TVS diode, bidirectional, 200 W, 12 V, SOD882, Littelfuse AQHV12-01ETG-C

Order No.: 74P2970
EAN: 4099891798352
MPN:
AQHV12-01ETG-C
Series: AQHV
Littelfuse
AQHV12-01ETG-C Littelfuse TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.1690 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
0.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10000 pcs.
0.1690 €

Bidirectional TVS Diode, AQHV12-01ETG-C, Littelfuse

This product is designed to provide an option for very fast acting, high performance over-voltage protection devices. Ideally suited for power interfaces, passenger charging interfaces, and well as LED lighting modules, and low speed I/Os. It will protect sensitive equipment from damage due to electrostatic discharge (ESD) and other overvoltage transients.

Features

  • Low clamping voltage
  • AEC-Q101 qualified
  • Halogen free, lead free and RoHS compliant
  • Moisture sensitivity level(MSL -1)

Applications

  • LED Lighting modules
  • Portable instrumentation
  • General Purpose I/O
  • RS232 / RS485
  • CAN and LIN Bus
  • Automotive application
Technical specifications
Version bidirectional
Breakdown voltage 13.3 V
Enclosure SOD882
Pulse power loss 200 W
Capacity 30 pF
max. operating temperature 150 °C
min. operating temperature -40 °C
Assembly SMD
Rated blocking voltage 12 V
Logistics
Country of origin CN
Customs tariff number 85411000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes