AQHV36-01ETG | Littelfuse
SMD TVS diode, unidirectional, 200 W, 36 V, SOD882, Littelfuse AQHV36-01ETG
Unit Price (€ / pc.)
0.1499 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Unidirectional TVS Diode, AQHV36-01ETG, Littelfuse
This product is designed to provide an option for very fast acting, high performance over-voltage protection devices. Ideally suited for power interfaces, passenger charging interfaces, and well as LED lighting modules, and low speed I/Os. It will protect sensitive equipment from damage due to electrostatic discharge (ESD) and other overvoltage transients.
Features
- Low clamping voltage
- AEC-Q101 qualified
- Halogen free, lead free and RoHS compliant
- Moisture sensitivity level(MSL -1)
Applications
- LED Lighting modules
- Portable instrumentation
- General Purpose I/O
- RS232 / RS485
- CAN and LIN Bus
- Automotive application
Technical specifications
Version | unidirectional | |
Breakdown voltage | 40 V | |
Enclosure | SOD882 | |
Pulse power loss | 200 W | |
Capacity | 25 pF | |
max. operating temperature | 150 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Rated blocking voltage | 36 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85411000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |