P4KE160CA-B | Littelfuse
TVS diode, bidirectional, 400 W, 136 V, DO-41, Littelfuse P4KE160CA-B
Unit Price (€ / pc.)
0.2951 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
TVS Diode, P4KE160CA-B, Littelfuse
The P4KE160CA-B TVS Diode is designed specifically to protect sensitive electronic equipment from EFTs, ESD, and induced lightning transients. This product is ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits used in telecom, computer, industrial ICT equipment and consumer electronic applications.
Features
- Excellent clamping capability
- Low incremental surge resistance
- Typical failure mode is a short circuit
- Halogen-free
- RoHS compliant
- UL Recognized compound meeting flammability rating V-0
Technical specifications
Ausführung | Bidirektional | |
Dauerverlustleistung | 1.5 W | |
Durchbruchspannung | 152 V | |
Gehäuse | DO-41 | |
Impuls-Verlustleistung | 400 W | |
max. Temperatur | 175 °C | |
min. Temperatur | -50 °C | |
Montage | THT | |
Sperrspannung | 136 V |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85411000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |