P4KE180A-B | Littelfuse

TVS diode, unidirectional, 400 W, 154 V, DO-41, Littelfuse P4KE180A-B

Order No.: 74P3111
EAN: 4099891799762
MPN:
P4KE180A-B
Series: P4KE
Littelfuse
P4KE180A-B Littelfuse TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.1975 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
0.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
0.1975 €

TVS Diode, P4KE180A-B, Littelfuse

The P4KE180A-B TVS Diode is designed specifically to protect sensitive electronic equipment from EFTs, ESD, and induced lightning transients. This product is ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits used in telecom, computer, industrial ICT equipment and consumer electronic applications.

Features

  • Excellent clamping capability
  • Low incremental surge resistance
  • Typical failure mode is a short circuit
  • Halogen-free
  • RoHS compliant
  • UL Recognized compound meeting flammability rating V-0
Technical specifications
Ausführung Unidirektional
Dauerverlustleistung 1.5 W
Durchbruchspannung 171 V
Gehäuse DO-41
Impuls-Verlustleistung 400 W
max. Temperatur 175 °C
min. Temperatur -50 °C
Montage THT
Sperrspannung 154 V
Logistics
Ursprungsland CN
Zolltarifnummer 85411000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes