P4KE200A | Littelfuse
TVS diode, unidirectional, 400 W, 171 V, DO-41, Littelfuse P4KE200A
Unit Price (€ / pc.)
0.1975 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
TVS Diode, P4KE200A, Littelfuse
The P4KE200A TVS Diode is designed specifically to protect sensitive electronic equipment from EFTs, ESD, and induced lightning transients. This product is ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits used in telecom, computer, industrial ICT equipment and consumer electronic applications.
Features
- Excellent clamping capability
- Low incremental surge resistance
- Typical failure mode is a short circuit
- Halogen-free
- RoHS compliant
- UL Recognized compound meeting flammability rating V-0
Technical specifications
Ausführung | Unidirektional | |
Dauerverlustleistung | 1.5 W | |
Durchbruchspannung | 190 V | |
Gehäuse | DO-41 | |
Impuls-Verlustleistung | 400 W | |
max. Temperatur | 175 °C | |
min. Temperatur | -50 °C | |
Montage | THT | |
Sperrspannung | 171 V |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85411000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |