P4KE200CA | Littelfuse

TVS diode, bidirectional, 400 W, 171 V, DO-41, Littelfuse P4KE200CA

Order No.: 74P3120
EAN: 4099891799854
MPN:
P4KE200CA
Series: P4KE
Littelfuse
P4KE200CA Littelfuse TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.2951 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
0.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.2951 €

TVS Diode, P4KE200CA, Littelfuse

The P4KE200CA TVS Diode is designed specifically to protect sensitive electronic equipment from EFTs, ESD, and induced lightning transients. This product is ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits used in telecom, computer, industrial ICT equipment and consumer electronic applications.

Features

  • Excellent clamping capability
  • Low incremental surge resistance
  • Typical failure mode is a short circuit
  • Halogen-free
  • RoHS compliant
  • UL Recognized compound meeting flammability rating V-0
Technical specifications
Ausführung Bidirektional
Dauerverlustleistung 1.5 W
Durchbruchspannung 190 V
Gehäuse DO-41
Impuls-Verlustleistung 400 W
max. Temperatur 175 °C
min. Temperatur -50 °C
Montage THT
Sperrspannung 171 V
Logistics
Ursprungsland CN
Zolltarifnummer 85411000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes