P4KE27A-B | Littelfuse

TVS diode, unidirectional, 400 W, 23.1 V, DO-41, Littelfuse P4KE27A-B

Order No.: 74P3143
EAN: 4099891800086
MPN:
P4KE27A-B
Series: P4KE
Littelfuse
P4KE27A-B Littelfuse TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.1975 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
0.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
0.1975 €

TVS Diode, P4KE27A-B, Littelfuse

The P4KE27A-B TVS Diode is designed specifically to protect sensitive electronic equipment from EFTs, ESD, and induced lightning transients. This product is ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits used in telecom, computer, industrial ICT equipment and consumer electronic applications.

Features

  • Excellent clamping capability
  • Low incremental surge resistance
  • Typical failure mode is a short circuit
  • Halogen-free
  • RoHS compliant
  • UL Recognized compound meeting flammability rating V-0
Technical specifications
Version unidirectional
Continuous power loss 1.5 W
Breakdown voltage 25.7 V
Enclosure DO-41
Pulse power loss 400 W
max. operating temperature 175 °C
min. operating temperature -50 °C
Assembly THT
Rated blocking voltage 23.1 V
Logistics
Country of origin CN
Customs tariff number 85411000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes