P4KE530CA-B | Littelfuse

TVS diode, bidirectional, 400 W, 477 V, DO-41, Littelfuse P4KE530CA-B

Order No.: 74P3201
EAN: 4099891800666
MPN:
P4KE530CA-B
Series: P4KE
P4KE530CA-B Littelfuse TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.2951 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
147.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
0.2951 €

TVS Diode, P4KE530CA-B, Littelfuse

The P4KE530CA-B TVS Diode is designed specifically to protect sensitive electronic equipment from EFTs, ESD, and induced lightning transients. This product is ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits used in telecom, computer, industrial ICT equipment and consumer electronic applications.

Features

  • Excellent clamping capability
  • Low incremental surge resistance
  • Typical failure mode is a short circuit
  • Halogen-free
  • RoHS compliant
  • UL Recognized compound meeting flammability rating V-0
Technical specifications
Ausführung Bidirektional
Dauerverlustleistung 1.5 W
Durchbruchspannung 503.5 V
Gehäuse DO-41
Impuls-Verlustleistung 400 W
max. Temperatur 175 °C
min. Temperatur -50 °C
Montage THT
Sperrspannung 477 V
Logistics
Ursprungsland CN
Zolltarifnummer 85411000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes