P4SMA350A | Littelfuse
SMD TVS diode, unidirectional, 600 W, 300 V, DO-214AC, Littelfuse P4SMA350A
Unit Price (€ / pc.)
0.2701 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
TVS Diode, P4SMA350A, Littelfuse
The P4SMA350A TVS Diode is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. This product is ideal for the protection of I/O Interfaces, VCC bus and other vulnerable circuits used in Telecom, Computer, Industrial and Consumer electronic applications.
Features
- Excellent clamping capability
- Low profile package
- Typical failure mode due to exceeding maximum ratings is a short circuit condition
- Built-in strain relief
- UL Recognized epoxy meeting flammability classification V-0 change to Plastic package is flammability rated V-0 per UL-94
- Halogen-free
- RoHS compliant
- Matte tin, lead-free plated
Technical specifications
Ausführung | Unidirektional | |
Dauerverlustleistung | 3.3 W | |
Durchbruchspannung | 332 V | |
Gehäuse | DO-214AC | |
Impuls-Verlustleistung | 600 W | |
max. Temperatur | 150 °C | |
min. Temperatur | -65 °C | |
Montage | SMD | |
Sperrspannung | 300 V |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85411000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |