P4SMA350CA | Littelfuse

SMD TVS diode, bidirectional, 600 W, 300 V, DO-214AC, Littelfuse P4SMA350CA

Order No.: 74P3301
EAN: 4099891801663
MPN:
P4SMA350CA
Series: P4SMA
Littelfuse
P4SMA350CA Littelfuse TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.3094 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
0.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.3094 €

TVS Diode, P4SMA350CA, Littelfuse

The P4SMA350CA TVS Diode is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. This product is ideal for the protection of I/O Interfaces, VCC bus and other vulnerable circuits used in Telecom, Computer, Industrial and Consumer electronic applications.

Features

  • Excellent clamping capability
  • Low profile package
  • Typical failure mode due to exceeding maximum ratings is a short circuit condition
  • Built-in strain relief
  • UL Recognized epoxy meeting flammability classification V-0 change to Plastic package is flammability rated V-0 per UL-94
  • Halogen-free
  • RoHS compliant
  • Matte tin, lead-free plated
Technical specifications
Ausführung Bidirektional
Dauerverlustleistung 3.3 W
Durchbruchspannung 332 V
Gehäuse DO-214AC
Impuls-Verlustleistung 600 W
max. Temperatur 150 °C
min. Temperatur -65 °C
Montage SMD
Sperrspannung 300 V
Logistics
Ursprungsland TW
Zolltarifnummer 85411000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes