P4SMA510CA | Littelfuse

SMD TVS diode, bidirectional, 600 W, 434 V, DO-214AC, Littelfuse P4SMA510CA

Order No.: 74P3318
EAN: 4099891801830
MPN:
P4SMA510CA
Series: P4SMA
Littelfuse
P4SMA510CA Littelfuse TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.3094 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
0.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.3094 €

TVS Diode, P4SMA510CA, Littelfuse

The P4SMA510CA TVS Diode is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. This product is ideal for the protection of I/O Interfaces, VCC bus and other vulnerable circuits used in Telecom, Computer, Industrial and Consumer electronic applications.

Features

  • Excellent clamping capability
  • Low profile package
  • Typical failure mode due to exceeding maximum ratings is a short circuit condition
  • Built-in strain relief
  • UL Recognized epoxy meeting flammability classification V-0 change to Plastic package is flammability rated V-0 per UL-94
  • Halogen-free
  • RoHS compliant
  • Matte tin, lead-free plated
Technical specifications
Version bidirectional
Continuous power loss 3.3 W
Breakdown voltage 485 V
Enclosure DO-214AC
Pulse power loss 600 W
max. operating temperature 150 °C
min. operating temperature -65 °C
Assembly SMD
Rated blocking voltage 434 V
Logistics
Country of origin CN
Customs tariff number 85411000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes