P6KE10A | Littelfuse
TVS diode, unidirectional, 600 W, 8.55 V, DO-204AC, Littelfuse P6KE10A
Unit Price (€ / pc.)
0.2166 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Suppressor diodes, 5.0 W, series P6KE.
Unidirectional; Power: 5.0 W. Package: CB417.
Technical attributes (type, rated voltage, manufacturer): P6KE10A, 10 V, unidirectional
Technical specifications
Version | Unidirektional | |
Continuous power loss | 5 W | |
Breakdown voltage | 9.5 V | |
Enclosure | DO-204AC | |
Pulse power loss | 600 W | |
max. operating temperature | 175 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Rated blocking voltage | 8.55 V |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85411000 |
Original Packaging | Rolle mit 4.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |