P6KE15A | Littelfuse

TVS diode, unidirectional, 600 W, 12.8 V, DO-204AC, Littelfuse P6KE15A

Order No.: 24S4969
EAN: 4099879066640
MPN:
P6KE15A
Series: P6KE
P6KE15A Littelfuse TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.2166 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
866.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
0.2166 €

Suppressor diodes, 5.0 W, series P6KE.

Unidirectional; Power: 5.0 W. Package: CB417.

Technical attributes (type, rated voltage, manufacturer): P6KE15A, 15 V, unidirectional

Technical specifications
Version Unidirektional
Continuous power loss 5 W
Breakdown voltage 14.3 V
Enclosure DO-204AC
Pulse power loss 600 W
max. operating temperature 175 °C
min. operating temperature -55 °C
Assembly THT
Rated blocking voltage 12.8 V
Logistics
Country of origin TW
Customs tariff number 85411000
Original Packaging Rolle mit 4.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes