P6KE18A-B | Littelfuse
TVS diode, unidirectional, 600 W, 15.3 V, DO-15, Littelfuse P6KE18A-B
Unit Price (€ / pc.)
0.2047 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
TVS Diode, P6KE18A-B, Littelfuse
The P6KE18A-B TVS diode is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. This product is ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits used in telecom, computer, industrial and consumer electronic applications.
Features
- Excellent clamping capability
- Low incremental surge resistance
- Typical failure mode is short from over-specified voltage or current
- UL Recognized epoxy meeting flammability classification V-0
- Halogen-free
- RoHS compliant
- Matte tin, lead-free plated
Technical specifications
Version | unidirectional | |
Continuous power loss | 5 W | |
Breakdown voltage | 17.1 V | |
Enclosure | DO-15 | |
Pulse power loss | 600 W | |
max. operating temperature | 175 °C | |
min. operating temperature | -50 °C | |
Assembly | THT | |
Rated blocking voltage | 15.3 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85411000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |