P6KE18CA | Littelfuse

TVS diode, bidirectional, 600 W, 15.3 V, DO-204AC, Littelfuse P6KE18CA

Order No.: 37S1702
EAN: 4099879068552
MPN:
P6KE18CA
Series: P6KE
P6KE18CA Littelfuse TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.2440 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
975.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
0.2440 €

TVS-Dioden Typ Littelfuse P6KE.

UL-gelistet; Impul-Spitzenverlustleistung: 600 W, Gehäuse: DO204AC, Betriebstemperatur: –55 bis +175 °C. Tabellenangaben: Typ, Nennspannung.

Bidirektionale Ausführung.

Type: P6KE18CA, 18 V

Technical specifications
Version Bidirektional
Continuous power loss 5 W
Breakdown voltage 17.1 V
Enclosure DO-204AC
Pulse power loss 600 W
max. operating temperature 175 °C
min. operating temperature -55 °C
Assembly THT
Rated blocking voltage 15.3 V
Logistics
Country of origin CN
Customs tariff number 85411000
Original Packaging Rolle mit 4.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes