P6KE250A | Littelfuse

TVS diode, unidirectional, 600 W, 214 V, DO-15, Littelfuse P6KE250A

Order No.: 74P3418
EAN: 4099891802837
MPN:
P6KE250A
Series: P6KE
P6KE250A Littelfuse TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.2904 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
1,161.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
0.2904 €

TVS Diode, P6KE250A, Littelfuse

The P6KE250A TVS diode is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. This product is ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits used in telecom, computer, industrial and consumer electronic applications.

Features

  • Excellent clamping capability
  • Low incremental surge resistance
  • Typical failure mode is short from over-specified voltage or current
  • UL Recognized epoxy meeting flammability classification V-0
  • Halogen-free
  • RoHS compliant
  • Matte tin, lead-free plated
Technical specifications
Version Unidirektional
Continuous power loss 5 W
Breakdown voltage 237 V
Enclosure DO-15
Pulse power loss 600 W
max. operating temperature 175 °C
min. operating temperature -50 °C
Assembly THT
Rated blocking voltage 214 V
Logistics
Country of origin CN
Customs tariff number 85411000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes