P6KE30A | Littelfuse

TVS diode, unidirectional, 600 W, 25.6 V, DO-204AC, Littelfuse P6KE30A

Order No.: 24S4976
EAN: 4099879066718
MPN:
P6KE30A
Series: P6KE
P6KE30A Littelfuse TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.3451 € *
Available: 1,490 pcs.
Leadtime: 14 Weeks **
Total Price:
0.35 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3451 €
10 pcs.
0.2499 €
100 pcs.
0.2130 €
500 pcs.
0.1845 €
1000 pcs.
0.1690 €
*incl. VAT plus shipping costs
**Subject to prior sale

Suppressor diodes, 5.0 W, series P6KE.

Unidirectional; Power: 5.0 W. Package: CB417.

Technical attributes (type, rated voltage, manufacturer): P6KE30A, 30 V, unidirectional

Technical specifications
Version Unidirektional
Continuous power loss 5 W
Breakdown voltage 28.5 V
Enclosure DO-204AC
Pulse power loss 600 W
max. operating temperature 175 °C
min. operating temperature -55 °C
Assembly THT
Rated blocking voltage 25.6 V
Logistics
Country of origin TW
Customs tariff number 85411000
Original Packaging Rolle mit 4.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes