P6KE30CA-B | Littelfuse

TVS diode, bidirectional, 600 W, 25.6 V, DO-15, Littelfuse P6KE30CA-B

Order No.: 74P3431
EAN: 4099891802967
MPN:
P6KE30CA-B
Series: P6KE
Littelfuse
P6KE30CA-B Littelfuse TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.2321 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
0.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.2321 €

TVS Diode, P6KE30CA-B, Littelfuse

The P6KE30CA-B TVS diode is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. This product is ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits used in telecom, computer, industrial and consumer electronic applications.

Features

  • Excellent clamping capability
  • Low incremental surge resistance
  • Typical failure mode is short from over-specified voltage or current
  • UL Recognized epoxy meeting flammability classification V-0
  • Halogen-free
  • RoHS compliant
  • Matte tin, lead-free plated
Technical specifications
Ausführung Bidirektional
Dauerverlustleistung 5 W
Durchbruchspannung 28.5 V
Gehäuse DO-15
Impuls-Verlustleistung 600 W
max. Temperatur 175 °C
min. Temperatur -50 °C
Montage THT
Sperrspannung 25.6 V
Logistics
Ursprungsland CN
Zolltarifnummer 85411000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes