P6KE400A-B | Littelfuse

TVS diode, unidirectional, 600 W, 342 V, DO-15, Littelfuse P6KE400A-B

Order No.: 74P3446
EAN: 4099891803117
MPN:
P6KE400A-B
Series: P6KE
P6KE400A-B Littelfuse TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.2666 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
266.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.2666 €

TVS Diode, P6KE400A-B, Littelfuse

The P6KE400A-B TVS diode is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. This product is ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits used in telecom, computer, industrial and consumer electronic applications.

Features

  • Excellent clamping capability
  • Low incremental surge resistance
  • Typical failure mode is short from over-specified voltage or current
  • UL Recognized epoxy meeting flammability classification V-0
  • Halogen-free
  • RoHS compliant
  • Matte tin, lead-free plated
Technical specifications
Version Unidirektional
Continuous power loss 5 W
Breakdown voltage 380 V
Enclosure DO-15
Pulse power loss 600 W
max. operating temperature 175 °C
min. operating temperature -50 °C
Assembly THT
Rated blocking voltage 342 V
Logistics
Country of origin CN
Customs tariff number 85411000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes