P6KE550A | Littelfuse

TVS diode, unidirectional, 600 W, 495 V, DO-15, Littelfuse P6KE550A

Order No.: 74P3480
EAN: 4099891803452
MPN:
P6KE550A
Series: P6KE
Littelfuse
P6KE550A Littelfuse TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.2808 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
0.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
0.2808 €

TVS Diode, P6KE550A, Littelfuse

The P6KE550A TVS diode is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. This product is ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits used in telecom, computer, industrial and consumer electronic applications.

Features

  • Excellent clamping capability
  • Low incremental surge resistance
  • Typical failure mode is short from over-specified voltage or current
  • UL Recognized epoxy meeting flammability classification V-0
  • Halogen-free
  • RoHS compliant
  • Matte tin, lead-free plated
Technical specifications
Ausführung Unidirektional
Dauerverlustleistung 5 W
Durchbruchspannung 522.5 V
Gehäuse DO-15
Impuls-Verlustleistung 600 W
max. Temperatur 175 °C
min. Temperatur -50 °C
Montage THT
Sperrspannung 495 V
Logistics
Ursprungsland CN
Zolltarifnummer 85411000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes