P6KE6.8A | Littelfuse

TVS diode, unidirectional, 600 W, 5.8 V, DO-204AC, Littelfuse P6KE6.8A

Order No.: 37S1700
EAN: 4099879068545
MPN:
P6KE6.8A
Series: P6KE
P6KE6.8A Littelfuse TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.3451 € *
Available: 2,351 pcs.
Leadtime: 14 Weeks **
Total Price:
0.35 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3451 €
10 pcs.
0.2511 €
100 pcs.
0.2142 €
500 pcs.
0.1856 €
1000 pcs.
0.1702 €
*incl. VAT plus shipping costs
**Subject to prior sale

TVS-Dioden Typ Littelfuse P6KE.

UL-gelistet; Impul-Spitzenverlustleistung: 600 W, Gehäuse: DO204AC, Betriebstemperatur: –55 bis +175 °C. Tabellenangaben: Typ, Nennspannung.

Unidirektionale Ausführung.

Type: P6KE6.8A, 6,8 V

Technical specifications
Version Unidirektional
Continuous power loss 5 W
Breakdown voltage 6.45 V
Enclosure DO-204AC
Pulse power loss 600 W
max. operating temperature 175 °C
min. operating temperature -55 °C
Assembly THT
Rated blocking voltage 5.8 V
Logistics
Country of origin CN
Customs tariff number 85411000
Original Packaging Rolle mit 4.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes