P6KE91CA | Littelfuse

TVS diode, bidirectional, 600 W, 77.8 V, DO-15, Littelfuse P6KE91CA

Order No.: 74P3525
EAN: 4099891803902
MPN:
P6KE91CA
Series: P6KE
Littelfuse
P6KE91CA Littelfuse TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.2309 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
0.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
0.2309 €

TVS Diode, P6KE91CA, Littelfuse

The P6KE91CA TVS diode is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. This product is ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits used in telecom, computer, industrial and consumer electronic applications.

Features

  • Excellent clamping capability
  • Low incremental surge resistance
  • Typical failure mode is short from over-specified voltage or current
  • UL Recognized epoxy meeting flammability classification V-0
  • Halogen-free
  • RoHS compliant
  • Matte tin, lead-free plated
Technical specifications
Ausführung Bidirektional
Dauerverlustleistung 5 W
Durchbruchspannung 86.5 V
Gehäuse DO-15
Impuls-Verlustleistung 600 W
max. Temperatur 175 °C
min. Temperatur -50 °C
Montage THT
Sperrspannung 77.8 V
Logistics
Ursprungsland CN
Zolltarifnummer 85411000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes