P6SMB10CA | Littelfuse

SMD TVS diode, bidirectional, 600 W, 8.55 V, DO-214AA, Littelfuse P6SMB10CA

Order No.: 74P3530
EAN: 4099891803957
MPN:
P6SMB10CA
Series: P6SMB
Littelfuse
P6SMB10CA Littelfuse TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.2178 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
0.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.2178 €

TVS Diode, P6SMB10CA, Littelfuse

The P6SMB10CA TVS Diode is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. This product is ideal for the protection of I/O Interfaces, VCC bus and other vulnerable circuits used in Telecom, Computer, Industrial and Consumer electronic applications.

Features

  • Excellent clamping capability
  • Low incremental surge resistance
  • Low profile package
  • Built-in strain relief
  • Halogen-free
  • RoHS compliant
  • Matte tin, lead-free plated
Technical specifications
Ausführung Bidirektional
Dauerverlustleistung 5 W
Durchbruchspannung 9.5 V
Gehäuse DO-214AA
Impuls-Verlustleistung 600 W
max. Temperatur 150 °C
min. Temperatur -65 °C
Montage SMD
Sperrspannung 8.55 V
Logistics
Ursprungsland CN
Zolltarifnummer 85411000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes