P6SMB11A | Littelfuse
SMD TVS diode, unidirectional, 600 W, 9.4 V, DO-214AA, Littelfuse P6SMB11A
Unit Price (€ / pc.)
0.1964 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
TVS Diode, P6SMB11A, Littelfuse
The P6SMB11A TVS Diode is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. This product is ideal for the protection of I/O Interfaces, VCC bus and other vulnerable circuits used in Telecom, Computer, Industrial and Consumer electronic applications.
Features
- Excellent clamping capability
- Low incremental surge resistance
- Low profile package
- Built-in strain relief
- Halogen-free
- RoHS compliant
- Matte tin, lead-free plated
Technical specifications
Ausführung | Unidirektional | |
Dauerverlustleistung | 5 W | |
Durchbruchspannung | 10.5 V | |
Gehäuse | DO-214AA | |
Impuls-Verlustleistung | 600 W | |
max. Temperatur | 150 °C | |
min. Temperatur | -65 °C | |
Montage | SMD | |
Sperrspannung | 9.4 V |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85411000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |