P6SMB120A | Littelfuse

SMD TVS diode, unidirectional, 600 W, 102 V, DO-214AA, Littelfuse P6SMB120A

Order No.: 74P3535
EAN: 4099891804008
MPN:
P6SMB120A
Series: P6SMB
Littelfuse
P6SMB120A Littelfuse TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.2071 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
0.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.2071 €

TVS Diode, P6SMB120A, Littelfuse

The P6SMB120A TVS Diode is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. This product is ideal for the protection of I/O Interfaces, VCC bus and other vulnerable circuits used in Telecom, Computer, Industrial and Consumer electronic applications.

Features

  • Excellent clamping capability
  • Low incremental surge resistance
  • Low profile package
  • Built-in strain relief
  • Halogen-free
  • RoHS compliant
  • Matte tin, lead-free plated
Technical specifications
Ausführung Unidirektional
Dauerverlustleistung 5 W
Durchbruchspannung 114 V
Gehäuse DO-214AA
Impuls-Verlustleistung 600 W
max. Temperatur 150 °C
min. Temperatur -65 °C
Montage SMD
Sperrspannung 102 V
Logistics
Ursprungsland CN
Zolltarifnummer 85411000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes