P6SMB200A | Littelfuse

SMD TVS diode, unidirectional, 600 W, 171 V, DO-214AA, Littelfuse P6SMB200A

Order No.: 37S1812
EAN: 4099879068613
MPN:
P6SMB200A
Series: P6SMB
P6SMB200A Littelfuse TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.1975 € *
Standard delivery time from the manufacturer is: 20 Weeks
Total Price:
19.75 € *
Price list
Quantity
Price per unit*
100 pcs.
0.1975 €
500 pcs.
0.1714 €
1000 pcs.
0.1559 €
*incl. VAT plus shipping costs
Subject to prior sale

SMD-TVS-Dioden Typ Littelfuse P6SMB.

UL-gelistet; Impuls-Spitzenverlustleistung: 600 W, Gehäuse: DO214AA, Betriebstemperatur: –55 bis +150 °C. Tabellenangaben: Typ, Nennspannung.

Unidirektionale Ausführung.

Type: P6SMB200A, 200 V

Technical specifications
Filter Property Value
Version unidirectional
Pulse power loss 600 W
Rated blocking voltage 171 V
Breakdown voltage 190 V
Continuous power loss 5 W
min. operating temperature -65 °C
max. operating temperature 150 °C
Assembly SMD
Enclosure DO-214AA
Logistics
Property Value
Country of origin CN
Original Packaging Reel with 3,000 pieces
MSL MSL 1
Customs tariff number 85411000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes