P6SMB30A | Littelfuse

SMD TVS diode, unidirectional, 600 W, 25.6 V, DO-214AA, Littelfuse P6SMB30A

Order No.: 74P3573
EAN: 4099891804381
MPN:
P6SMB30A
Series: P6SMB
Littelfuse
P6SMB30A Littelfuse TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.1964 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
0.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.1964 €

TVS Diode, P6SMB30A, Littelfuse

The P6SMB30A TVS Diode is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. This product is ideal for the protection of I/O Interfaces, VCC bus and other vulnerable circuits used in Telecom, Computer, Industrial and Consumer electronic applications.

Features

  • Excellent clamping capability
  • Low incremental surge resistance
  • Low profile package
  • Built-in strain relief
  • Halogen-free
  • RoHS compliant
  • Matte tin, lead-free plated
Technical specifications
Version unidirectional
Continuous power loss 5 W
Breakdown voltage 28.5 V
Enclosure DO-214AA
Pulse power loss 600 W
max. operating temperature 150 °C
min. operating temperature -65 °C
Assembly SMD
Rated blocking voltage 25.6 V
Logistics
Country of origin CN
Customs tariff number 85411000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes