P6SMB30CA | Littelfuse

SMD TVS diode, bidirectional, 600 W, 25.6 V, DO-214AA, Littelfuse P6SMB30CA

Order No.: 37S1834
EAN: 4099879068729
MPN:
P6SMB30CA
Series: P6SMB
P6SMB30CA Littelfuse TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.1012 € *
Available: 211 pcs.
Leadtime: 12 Weeks **
Total Price:
0.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.1012 €

SMD-TVS-Dioden Typ Littelfuse P6SMB.

UL-gelistet; Impuls-Spitzenverlustleistung: 600 W, Gehäuse: DO214AA, Betriebstemperatur: –55 bis +150 °C. Tabellenangaben: Typ, Nennspannung.

Bidirektionale Ausführung.

Type: P6SMB30CA, 30 V

Technical specifications
Version Bidirektional
Continuous power loss 5 W
Breakdown voltage 28.5 V
Enclosure DO-214AA
Pulse power loss 600 W
max. operating temperature 150 °C
min. operating temperature -65 °C
Assembly SMD
Rated blocking voltage 25.6 V
Logistics
Country of origin CN
Customs tariff number 85411000
MSL MSL 1
Original Packaging Rolle mit 3.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes