P6SMB33CA | Littelfuse
SMD TVS diode, bidirectional, 600 W, 28.2 V, DO-214AA, Littelfuse P6SMB33CA
Unit Price (€ / pc.)
0.3808 € *
Available: 3,000 pcs.
Total Price:
0.38 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3808 €
10 pcs.
0.2725 €
100 pcs.
0.2356 €
500 pcs.
0.1987 €
1000 pcs.
0.1856 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD-TVS-Dioden Typ Littelfuse P6SMB.
UL-gelistet; Impuls-Spitzenverlustleistung: 600 W, Gehäuse: DO214AA, Betriebstemperatur: –55 bis +150 °C. Tabellenangaben: Typ, Nennspannung.
Bidirektionale Ausführung.
Type: P6SMB33CA, 33 V
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bidirectional | |
| Pulse power loss | 600 W | |
| Rated blocking voltage | 28.2 V | |
| Breakdown voltage | 34.7 V | |
| Continuous power loss | 5 W | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 150 °C | |
| Assembly | SMD | |
| Enclosure | DO-214AA |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 3,000 pieces |
| MSL | MSL 1 |
| Customs tariff number | 85411000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |