P6SMB400A | Littelfuse

SMD TVS diode, unidirectional, 800 W, 342 V, DO-214AA, Littelfuse P6SMB400A

Order No.: 74P3581
EAN: 4099891804466
MPN:
P6SMB400A
Series: P6SMB
Littelfuse
P6SMB400A Littelfuse TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.3094 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
0.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.3094 €

TVS Diode, P6SMB400A, Littelfuse

The P6SMB400A TVS Diode is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. This product is ideal for the protection of I/O Interfaces, VCC bus and other vulnerable circuits used in Telecom, Computer, Industrial and Consumer electronic applications.

Features

  • Excellent clamping capability
  • Low incremental surge resistance
  • Low profile package
  • Built-in strain relief
  • Halogen-free
  • RoHS compliant
  • Matte tin, lead-free plated
Technical specifications
Version unidirectional
Continuous power loss 5 W
Breakdown voltage 380 V
Enclosure DO-214AA
Pulse power loss 800 W
max. operating temperature 150 °C
min. operating temperature -65 °C
Assembly SMD
Rated blocking voltage 342 V
Logistics
Country of origin TW
Customs tariff number 85411000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes