PGB1010603NR | Littelfuse

SMD ESD protection diode, bidirectional, 24 V, 0603, Littelfuse PGB1010603NR

Order No.: 74P5605
EAN: 4099891824709
MPN:
PGB1010603NR
Series: PGB10603
PGB1010603NR Littelfuse TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.3332 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
1,666.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.3332 €

ESD Suppressor, PGB1010603NR, Littelfuse

PGB1010603NR helps protect sensitive electronic equipment against electrostatic discharge (ESD). It supplements the on-chip protection of integrated circuitry and is best suited for low voltage, high-speed applications where low capacitance is important.

Features

  • RoHS compliant, lead-free and halogen-free
  • Ultra-low capacitance
  • Low leakage current
  • Fast response time

Applications

  • HDTV Hardware
  • Laptop/Desktop Computer
  • Network Hardware
  • Digital Camera
  • External Storage
  • Antenna
Technical specifications
Filter Property Value
Version bidirectional
Rated blocking voltage 24 V
min. operating temperature -65 °C
max. operating temperature 125 °C
Assembly SMD
Enclosure 0603
Capacity 0.06 pF
Logistics
Property Value
Country of origin PH
Customs tariff number 85363010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes