RF1703-000 | Littelfuse
SMD ESD protection diode, bidirectional, 24 V, 1206, Littelfuse RF1703-000
Unit Price (€ / pc.)
0.4760 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
PESD protection device, RF1703-000, Littelfuse
This product helps protect I/O ports on HDMI 1.3, portable video players, LCD and plasma TVs, USB 2.0, digital visual interface (DVI) and antenna switches. It shunts electrostatic discharge away from sensitive circuitry in HDTV equipment, printers, laptops, cellular phones and other portable devices.
Features
- RoHS compliant
- Lead free
- Low-leakage current
- Low-clamping voltage
- Thick film technology
Applications
- Cellular phones
- Antennas
- Portable video players
- Printer ports
- Satellite radios
- GPS systems
Technical specifications
Version | Bidirektional | |
Enclosure | 1206 | |
Capacity | 0.25 pF | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Assembly | SMD | |
Rated blocking voltage | 24 V |
Download
Logistics
Country of origin | PH |
Customs tariff number | 85363010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |