RF2192-000 | Littelfuse

SMD TVS diode, unidirectional, 7 V, 0201 DFN, Littelfuse RF2192-000

Order No.: 74P3624
EAN: 4099891804893
MPN:
RF2192-000
Series: SESD
Littelfuse
RF2192-000 Littelfuse TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.2773 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
0.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
75000 pcs.
0.2773 €

Ultra low capacitance discrete TVS, RF2192-000, Littelfuse

This product provides ESD protection for the most challenging high speed serial interfaces. Its low off-state capacitance, extremely low leakage (< 50 nA) and low dynamic resistance make it compatible with high speed signaling such as USB 3.1, HDMI 2.0, DisplayPort, and V-by-One.

Features

  • PPAP capable
  • Facilitates excellent signal integrity
  • ELV-Compliant
  • RoHS Compliant and lead free
  • AEC-Q101 qualified

Applications

  • Ultra-high speed data lines
  • Consumer, mobile and portable electronics
  • Tablet PC and external storage with high speed interfaces
  • Applications requiring high ESD performance in small packages
  • LVDS interfaces
Technical specifications
Version unidirectional
Breakdown voltage 9 V
Enclosure 0201 DFN
Capacity 0.2 pF
max. operating temperature 125 °C
min. operating temperature -55 °C
Assembly SMD
Rated blocking voltage 7 V
Logistics
Country of origin CN
Customs tariff number 85411000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes