SA12CA | Littelfuse

TVS diode, bidirectional, 500 W, 12 V, DO-15, Littelfuse SA12CA

Order No.: 74P3641
EAN: 4099891805067
MPN:
SA12CA
Series: SA
Littelfuse
SA12CA Littelfuse TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.2666 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
0.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
0.2666 €

TVS Diode, SA12CA, Littelfuse

The SA12CA TVS Diode is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. This product is ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits used in telecom, computer, industrial and consumer electronic applications.

Features

  • Excellent clamping capability
  • Typical failure mode is short from over-specified voltage or current
  • Low incremental surge resistance
  • Matte tin lead-free plated
  • Halogen-free
  • RoHS compliant
Technical specifications
Version bidirectional
Continuous power loss 3 W
Breakdown voltage 13.3 V
Enclosure DO-15
Pulse power loss 500 W
max. operating temperature 175 °C
min. operating temperature -65 °C
Assembly THT
Rated blocking voltage 12 V
Logistics
Country of origin CN
Customs tariff number 85411000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes