SD12-01FTG | Littelfuse
SMD TVS diode, unidirectional, 450 W, 12 V, SOD323, Littelfuse SD12-01FTG
Unit Price (€ / pc.)
0.1678 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Discrete unidirectional TVS Diode, SD12-01FTG, Littelfuse
This product is designed for use in electronic equipment for low speed and DC applications. It will protect any sensitive equipment from damage due to electrostatic discharge (ESD) and other transient events.
Features
- Low clamping voltage
- Low leakage current
- AEC-Q101 qualified
- RoHS Compliant and lead free
- Moisture sensitivity level
Applications
- Switches/Buttons
- Test equipment/Instrumentation
- Medical equipment
- Notebooks/Desktops/Servers
- Automotive electronics
Technical specifications
Version | unidirectional | |
Breakdown voltage | 13.3 V | |
Enclosure | SOD323 | |
Pulse power loss | 450 W | |
max. operating temperature | 125 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Rated blocking voltage | 12 V |
Download
Logistics
Country of origin | PH |
Customs tariff number | 85411000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |