SD15C-01FTG | Littelfuse

SMD TVS diode, bidirectional, 450 W, 15 V, SOD323, Littelfuse SD15C-01FTG

Order No.: 74P3759
EAN: 4099891806248
MPN:
SD15C-01FTG
Series: SD
Littelfuse
SD15C-01FTG Littelfuse TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.1880 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
0.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.1880 €

Discrete bidirectional TVS Diode, SD15C-01FTG, Littelfuse

This discrete bidirectional TVS Diode can safely absorb repetitive ESD strikes at ±30kV (contact discharge) without performance degradation and safely dissipate 30A with very low clamping voltages.

Features

  • Low clamping voltage
  • Low leakage current
  • AEC-Q101 qualified
  • RoHS Compliant and lead free
  • Moisture sensitivity level

Applications

  • Switches/Buttons
  • Test equipment/Instrumentation
  • Medical equipment
  • Notebooks/Desktops/Servers
  • Automotive electronics
Technical specifications
Ausführung Bidirektional
Durchbruchspannung 16.7 V
Gehäuse SOD323
Impuls-Verlustleistung 450 W
max. Temperatur 125 °C
min. Temperatur -40 °C
Montage SMD
Sperrspannung 15 V
Logistics
Ursprungsland PH
Zolltarifnummer 85411000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes