SD36-01FTG | Littelfuse

SMD TVS diode, unidirectional, 450 W, 36 V, SOD323, Littelfuse SD36-01FTG

Order No.: 74P3762
EAN: 4099891806279
MPN:
SD36-01FTG
Series: SD
Littelfuse
SD36-01FTG Littelfuse TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.1678 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
0.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.1678 €

Discrete unidirectional TVS Diode, SD36-01FTG, Littelfuse

This product is designed for use in electronic equipment for low speed and DC applications. It will protect any sensitive equipment from damage due to electrostatic discharge (ESD) and other transient events.

Features

  • Low clamping voltage
  • Low leakage current
  • AEC-Q101 qualified
  • RoHS Compliant and lead free
  • Moisture sensitivity level

Applications

  • Switches/Buttons
  • Test equipment/Instrumentation
  • Medical equipment
  • Notebooks/Desktops/Servers
  • Automotive electronics
Technical specifications
Version unidirectional
Breakdown voltage 40 V
Enclosure SOD323
Pulse power loss 450 W
max. operating temperature 125 °C
min. operating temperature -40 °C
Assembly SMD
Rated blocking voltage 36 V
Logistics
Country of origin PH
Customs tariff number 85411000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes