SLD26U-017 | Littelfuse

TVS diode, unidirectional, 5 kW, 26 V, P600, Littelfuse SLD26U-017

Order No.: 74P3793
EAN: 4099891806583
MPN:
SLD26U-017
Series: SLD
Littelfuse
SLD26U-017 Littelfuse TVS Diodes
Image may differ
Unit Price (€ / pc.)
1.6303 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
1.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
800 pcs.
1.6303 €

TVS Diode, SLD26U-017, Littelfuse

This product is packaged in a highly reliable industry standard P600 axial leaded package and is designed to provide precision overvoltage protection for sensitive electronics.

Features

  • Excellent clamping capability
  • Typical failure mode is short from over-specified voltage or current
  • Low incremental surge resistance
  • Matte tin lead-free plated
  • Halogen-free
  • RoHS compliant

Applications

  • Inductive load switching
  • Alternator load dump
Technical specifications
Version unidirectional
Continuous power loss 8 W
Breakdown voltage 28.9 V
Enclosure P600
Pulse power loss 5 kW
max. operating temperature 175 °C
min. operating temperature -55 °C
Assembly THT
Rated blocking voltage 26 V
Logistics
Country of origin CN
Customs tariff number 85411000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes