SLD36-018 | Littelfuse

TVS diode, bidirectional, 5 kW, 36 V, P600, Littelfuse SLD36-018

Order No.: 74P3800
EAN: 4099891806651
MPN:
SLD36-018
Series: SLD
Littelfuse
SLD36-018 Littelfuse TVS Diodes
Image may differ
Unit Price (€ / pc.)
1.6184 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
1.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
800 pcs.
1.6184 €

TVS Diode, SLD36-018, Littelfuse

This product is packaged in a highly reliable industry standard P600 axial leaded package and is designed to provide precision overvoltage protection for sensitive electronics.

Features

  • Excellent clamping capability
  • Typical failure mode is short from over-specified voltage or current
  • Low incremental surge resistance
  • Matte tin lead-free plated
  • Halogen-free
  • RoHS compliant

Applications

  • Inductive load switching
  • Alternator load dump
Technical specifications
Ausführung Bidirektional
Dauerverlustleistung 8 W
Durchbruchspannung 40 V
Gehäuse P600
Impuls-Verlustleistung 5 kW
max. Temperatur 175 °C
min. Temperatur -55 °C
Montage THT
Sperrspannung 36 V
Logistics
Ursprungsland CN
Zolltarifnummer 85411000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes