SLD45-018 | Littelfuse

TVS diode, bidirectional, 5 kW, 45 V, P600, Littelfuse SLD45-018

Order No.: 74P3806
EAN: 4099891806712
MPN:
SLD45-018
Series: SLD
Littelfuse
SLD45-018 Littelfuse TVS Diodes
Image may differ
Unit Price (€ / pc.)
1.6422 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
1.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
800 pcs.
1.6422 €

TVS Diode, SLD45-018, Littelfuse

This product is packaged in a highly reliable industry standard P600 axial leaded package and is designed to provide precision overvoltage protection for sensitive electronics.

Features

  • Excellent clamping capability
  • Typical failure mode is short from over-specified voltage or current
  • Low incremental surge resistance
  • Matte tin lead-free plated
  • Halogen-free
  • RoHS compliant

Applications

  • Inductive load switching
  • Alternator load dump
Technical specifications
Version bidirectional
Continuous power loss 8 W
Breakdown voltage 50 V
Enclosure P600
Pulse power loss 5 kW
max. operating temperature 175 °C
min. operating temperature -55 °C
Assembly THT
Rated blocking voltage 45 V
Logistics
Country of origin CN
Customs tariff number 85411000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes